Murata 4.7μF MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
- 723-6506
- Mfr. Part No.:
- GRM31CF51H475ZA01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.075
(exc. VAT)
£8.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.283 | £7.08 |
| 250 - 1225 | £0.166 | £4.15 |
| 1250 - 1850 | £0.125 | £3.13 |
| 1875 - 3725 | £0.113 | £2.83 |
| 3750 + | £0.109 | £2.73 |
*price indicative
- RS Stock No.:
- 723-6506
- Mfr. Part No.:
- GRM31CF51H475ZA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Priced to Clear Yes | ||
