Murata 10μF MLCC, 25V dc V, -20 → +80% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-6502
Mfr. Part No.:
GRM31CF51E106ZA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C