Murata 1μF MLCC, 50V dc V, -20 → +80% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-6350
Mfr. Part No.:
GRM219F51H105ZA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Height

0.85mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C