Murata 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.036

(exc. VAT)

£0.043

(inc. VAT)

RS Stock No.:
723-6127
Mfr. Part No.:
GRM21BR72A103KA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Height

1.25mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C