Murata 47nF MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-6120
Mfr. Part No.:
GRM21BR72A473KA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Height

1.25mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Priced to Clear

Yes