Murata 4.7μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 723-6041
- Mfr. Part No.:
- GRM21BR61C475KA88L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.625
(exc. VAT)
£5.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.185 | £4.63 |
| 125 - 475 | £0.146 | £3.65 |
| 500 - 1225 | £0.137 | £3.43 |
| 1250 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 723-6041
- Mfr. Part No.:
- GRM21BR61C475KA88L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Height | 1.25mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Height 1.25mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
