Murata 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
723-5994
Mfr. Part No.:
GRM21AR72A334KAC5L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

330nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Height

1mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount