Murata 33pF MLCC, 100V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-5988
Mfr. Part No.:
GRM1885C2A330JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

33pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C