Murata 220pF MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 723-5856
- Mfr. Part No.:
- GRM1885C1H221FA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.034 | £3.40 |
| 1000 - 4900 | £0.02 | £2.00 |
| 5000 - 7400 | £0.017 | £1.70 |
| 7500 - 14900 | £0.016 | £1.60 |
| 15000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 723-5856
- Mfr. Part No.:
- GRM1885C1H221FA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±1% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±1% | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
