Murata 180pF MLCC, 50V dc V, ±1% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-5824
Mfr. Part No.:
GRM1885C1H181FA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

180pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±1%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Priced to Clear

Yes