Murata 10nF MLCC, 100V dc V, ±10%
- RS Stock No.:
- 723-5733
- Mfr. Part No.:
- GRM188R72A103KA01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 500)
£0.015
(exc. VAT)
£0.018
(inc. VAT)
- RS Stock No.:
- 723-5733
- Mfr. Part No.:
- GRM188R72A103KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF MLCC ±10%
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 680nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF MLCC ±10% , SMD
- Murata 2.2nF MLCC ±10% , SMD
- Murata 22nF MLCC ±10% , SMD
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount

