Murata 10nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 723-5604
- Mfr. Part No.:
- GRM188R71C103KA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 200 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | £0.021 | £4.20 |
| 1000 - 1800 | £0.012 | £2.40 |
| 2000 - 9800 | £0.01 | £2.00 |
| 10000 + | £0.009 | £1.80 |
*price indicative
- RS Stock No.:
- 723-5604
- Mfr. Part No.:
- GRM188R71C103KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
