Murata 1μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 723-5578
- Mfr. Part No.:
- GRM188R61C105KA93D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 200 units)*
£7.60
(exc. VAT)
£9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | £0.038 | £7.60 |
| 1000 - 1800 | £0.022 | £4.40 |
| 2000 - 9800 | £0.02 | £4.00 |
| 10000 + | £0.018 | £3.60 |
*price indicative
- RS Stock No.:
- 723-5578
- Mfr. Part No.:
- GRM188R61C105KA93D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Sn plating is applied to the external electrodes:Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
