Murata 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD

Bulk discount available

Subtotal (1 pack of 200 units)*

£7.20

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
200 - 800£0.036£7.20
1000 - 1800£0.018£3.60
2000 - 9800£0.017£3.40
10000 +£0.016£3.20

*price indicative

Packaging Options:
RS Stock No.:
723-5519
Mfr. Part No.:
GRM188F51C105ZA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Series

GRM

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C