Murata 4.7μF MLCC, 10V dc V, -20 → +80% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-5515
Mfr. Part No.:
GRM188F51A475ZE20D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C