Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.045

(exc. VAT)

£0.054

(inc. VAT)

RS Stock No.:
723-5492
Mfr. Part No.:
GRM185R60J225KE26D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C