Murata 5.6pF MLCC, 50V dc V, ±0.5pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-5455
Mfr. Part No.:
GRM1555C1H5R6DA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

5.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C