Murata 22nF MLCC, 25V dc V, ±10%
- RS Stock No.:
- 723-5240
- Mfr. Part No.:
- GRM155R71E223KA61D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 500)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
- RS Stock No.:
- 723-5240
- Mfr. Part No.:
- GRM155R71E223KA61D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22nF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF MLCC ±10% , SMD
- Murata 22nF MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD

