Murata 47nF MLCC, 10V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 200 units)*

£2.40

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
200 - 800£0.012£2.40
1000 - 1800£0.01£2.00
2000 - 9800£0.008£1.60
10000 +£0.006£1.20

*price indicative

Packaging Options:
RS Stock No.:
723-5216
Mfr. Part No.:
GRM155R71A473KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C