KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 699-5086
- Mfr. Part No.:
- SR211C333KARTR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 699-5086
- Mfr. Part No.:
- SR211C333KARTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 33nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 5.08 x 3.175mm | |
| Length | 5.08mm | |
| Depth | 5.08mm | |
| Height | 3.18mm | |
| Series | SR | |
| Lead Spacing | 5 mm | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 33nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 5.08 x 3.175mm | ||
Length 5.08mm | ||
Depth 5.08mm | ||
Height 3.18mm | ||
Series SR | ||
Lead Spacing 5 mm | ||
Terminal Type Through Hole | ||
