KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 699-4945
- Mfr. Part No.:
- CK05BX472K
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 699-4945
- Mfr. Part No.:
- CK05BX472K
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7nF | |
| Voltage | 100V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.83 x 2.29 x 4.83mm | |
| Length | 4.83mm | |
| Depth | 2.29mm | |
| Height | 4.83mm | |
| Series | CK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.83 x 2.29 x 4.83mm | ||
Length 4.83mm | ||
Depth 2.29mm | ||
Height 4.83mm | ||
Series CK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Non Compliant
