KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±2% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-4042
Mfr. Part No.:
08052U150GAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

15pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

2.01 x 1.25 x 1.02mm

Length

2.01mm

Depth

1.25mm

Height

1.02mm

Series

U

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy