KYOCERA AVX 8.2pF MLCC, 200V dc V, ±0.25pF , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-4024
Mfr. Part No.:
06032U8R2CAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

8.2pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy