KYOCERA AVX 3.3pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- RS Stock No.:
- 698-4002
- Mfr. Part No.:
- 06032U3R3BAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-4002
- Mfr. Part No.:
- 06032U3R3BAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.3pF | |
| Voltage | 200V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1.52 x 0.76 x 0.91mm | |
| Length | 1.52mm | |
| Depth | 0.76mm | |
| Height | 0.91mm | |
| Series | U | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.3pF | ||
Voltage 200V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1.52 x 0.76 x 0.91mm | ||
Length 1.52mm | ||
Depth 0.76mm | ||
Height 0.91mm | ||
Series U | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
