KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±2% , SMD

Stock information currently inaccessible
RS Stock No.:
698-3973
Mfr. Part No.:
06032U120GAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

12pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

U

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy