KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-3920
Mfr. Part No.:
04025U2R4BAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.6mm

Length

1mm

Depth

0.5mm

Height

0.6mm

Series

U

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy