KYOCERA AVX 2.2μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 698-3888
- Mfr. Part No.:
- 18125C225KAT2A
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.868 | £4.34 |
| 50 - 95 | £0.712 | £3.56 |
| 100 - 245 | £0.652 | £3.26 |
| 250 - 495 | £0.608 | £3.04 |
| 500 + | £0.564 | £2.82 |
*price indicative
- RS Stock No.:
- 698-3888
- Mfr. Part No.:
- 18125C225KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2.79mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.79mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.79mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.79mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX 1812 Series X7R Dielectric Capacitors
AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This
Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Note
Sorted in order of dielectric, voltage then capacitance.
