KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 698-3879
- Mfr. Part No.:
- 18125C105KAZ2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-3879
- Mfr. Part No.:
- 18125C105KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 4.5 x 3.2 x 2.29mm | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 2.29mm | |
Series | Standard | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.29mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.29mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
AVX 1812 Series MLCC Capacitors with Flexiterm
AVX 1812 Series MLCC capacitors with FLEXITERM which feature enhanced mechanical strength. FLEXITERM® is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. These capacitors have High mechanical performance able to withstand, 5 mm bend test
guaranteed, Flexible termination system and reduction in circuit board flex failures.
As well as for automotive applications FLEXITERM® will provide Design Engineers with a satisfactory solution when designing PCBs which may be subject to high levels of board flexure.
guaranteed, Flexible termination system and reduction in circuit board flex failures.
As well as for automotive applications FLEXITERM® will provide Design Engineers with a satisfactory solution when designing PCBs which may be subject to high levels of board flexure.
Applications
High Flexure Stress Circuit Boards
Variable Temperature Applications
Automotive Applications
Variable Temperature Applications
Automotive Applications
Note
Sorted in order of dielectric, voltage then capacitance.