KYOCERA AVX 22μF MLCC, 10V dc V, -20 → +80% , SMD
- RS Stock No.:
- 698-3844P
- Mfr. Part No.:
- 1210ZG226ZAT2A
- Brand:
- AVX
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£27.65
(exc. VAT)
£33.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 90 | £0.553 |
| 100 + | £0.488 |
*price indicative
- RS Stock No.:
- 698-3844P
- Mfr. Part No.:
- 1210ZG226ZAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 2.5 x 2.29mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.29mm | |
| Series | Standard | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 2.5 x 2.29mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.29mm | ||
Series Standard | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
