KYOCERA AVX 47nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 698-3529
- Mfr. Part No.:
- 08055F473KAZ2A
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.575
(exc. VAT)
£4.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.143 | £3.58 |
| 250 - 1225 | £0.121 | £3.03 |
| 1250 - 1850 | £0.10 | £2.50 |
| 1875 - 3725 | £0.093 | £2.33 |
| 3750 + | £0.087 | £2.18 |
*price indicative
- RS Stock No.:
- 698-3529
- Mfr. Part No.:
- 08055F473KAZ2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 2.01 x 1.25 x 0.94mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 0.94mm | |
| Series | FLEXITERM | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 2.01 x 1.25 x 0.94mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 0.94mm | ||
Series FLEXITERM | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
