KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 698-3049
- Mfr. Part No.:
- 0201ZC682KAT2A
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1400 | £0.045 | £4.50 |
| 1500 - 2900 | £0.029 | £2.90 |
| 3000 - 5900 | £0.027 | £2.70 |
| 6000 - 11900 | £0.026 | £2.60 |
| 12000 + | £0.026 | £2.60 |
*price indicative
- RS Stock No.:
- 698-3049
- Mfr. Part No.:
- 0201ZC682KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 6.8nF | |
| Voltage | 10V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.33mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.33mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 6.8nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.33mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.33mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
