KYOCERA AVX 27nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
698-2885
Mfr. Part No.:
1210CC273KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

27nF

Voltage

630V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

High Voltage

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

AVX High Voltage 1210 MLCC series


High value, low leakage and small size capacitors for high voltage systems

These capacitors exhibit low ESR at high frequencies

Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking

Capacitors may require protective surface coating to prevent external arcing