KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- RS Stock No.:
- 698-2835
- Mfr. Part No.:
- 1206CC103MAT1A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 698-2835
- Mfr. Part No.:
- 1206CC103MAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 1.52mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.52mm | |
| Series | High Voltage | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.6 x 1.52mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.52mm | ||
Series High Voltage | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
