KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD

Stock information currently inaccessible
RS Stock No.:
698-2740
Mfr. Part No.:
04023J1R5BBSTR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1.5pF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.55 x 0.4mm

Length

1mm

Depth

0.55mm

Height

0.4mm

Series

Accu-P

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy