KYOCERA AVX 0.2pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD
- RS Stock No.:
- 698-2703
- Mfr. Part No.:
- 04023J0R2BBSTR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-2703
- Mfr. Part No.:
- 04023J0R2BBSTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 0.2pF | |
Voltage | 25V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.1pF | |
Dimensions | 1 x 0.55 x 0.4mm | |
Length | 1mm | |
Depth | 0.55mm | |
Height | 0.4mm | |
Series | Accu-P | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 0.2pF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.55 x 0.4mm | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.4mm | ||
Series Accu-P | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications