Yageo 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 669-8984
- Mfr. Part No.:
- 223886115478
- Brand:
- Yageo
Subtotal (1 reel of 4000 units)*
£36.00
(exc. VAT)
£44.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.009 | £36.00 |
*price indicative
- RS Stock No.:
- 669-8984
- Mfr. Part No.:
- 223886115478
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 4.7pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.25pF | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 4.7pF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.25pF | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
