Murata 5.1pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
647-7585
Mfr. Part No.:
GQM1885C2A5R1CB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

5.1pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GQM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount