Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 640-6404
- Mfr. Part No.:
- EMK107BJ105KA-T
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-6404
- Mfr. Part No.:
- EMK107BJ105KA-T
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
1uF±10%, 16V,
X5R/B, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs