Murata 680pF MLCC, 50V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
624-2402
Mfr. Part No.:
GRM1885C1H681JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Murata GRM 0603 C0G Dielectric (210pF -100nF)


Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.