Murata 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 619-8260
- Mfr. Part No.:
- LLL315R71E473MA11L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-8260
- Mfr. Part No.:
- LLL315R71E473MA11L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47nF | |
| Voltage | 25V dc | |
| Package/Case | 0612 (1632M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 3.2 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 3.2mm | |
| Height | 0.5mm | |
| Series | LLx | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47nF | ||
Voltage 25V dc | ||
Package/Case 0612 (1632M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 1.6 x 3.2 x 0.5mm | ||
Length 1.6mm | ||
Depth 3.2mm | ||
Height 0.5mm | ||
Series LLx | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
