Murata 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
619-8175
Mfr. Part No.:
LLL215R71E223MA11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1.25 x 2 x 0.5mm

Length

1.25mm

Depth

2mm

Height

0.5mm

Series

LLx

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C