Murata 220nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 619-8125
- Mfr. Part No.:
- LLL185R70J224MA01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.675
(exc. VAT)
£4.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.147 | £3.68 |
| 250 - 1225 | £0.078 | £1.95 |
| 1250 + | £0.049 | £1.23 |
*price indicative
- RS Stock No.:
- 619-8125
- Mfr. Part No.:
- LLL185R70J224MA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220nF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 0.8 x 1.6 x 0.5mm | |
| Length | 0.8mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Series | LLx | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220nF | ||
Voltage 6.3V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 0.8 x 1.6 x 0.5mm | ||
Length 0.8mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Series LLx | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
