KYOCERA AVX 1μF MLCC, 50V dc V, ±20% , Axial
- RS Stock No.:
- 537-3527
- Mfr. Part No.:
- SA305E105MAR
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 537-3527
- Mfr. Part No.:
- SA305E105MAR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 3.81 (Dia.) x 7.37mm | |
| Length | 7.37mm | |
| Series | SA | |
| Minimum Operating Temperature | +10°C | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 3.81 (Dia.) x 7.37mm | ||
Length 7.37mm | ||
Series SA | ||
Minimum Operating Temperature +10°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
