KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Axial
- RS Stock No.:
- 537-3410
- Mfr. Part No.:
- SA102A470JARTB
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 537-3410
- Mfr. Part No.:
- SA102A470JARTB
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Voltage | 200V dc | |
| Mounting Type | Axial | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2.54 x 4.32mm | |
| Length | 4.32mm | |
| Series | SA | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Voltage 200V dc | ||
Mounting Type Axial | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2.54 x 4.32mm | ||
Length 4.32mm | ||
Series SA | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
