Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
515-8479
Mfr. Part No.:
GRM32ER61A226KE20L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

10V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C