Murata 47μF MLCC, 6.3V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.39

(exc. VAT)

£7.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 240£0.639£6.39
250 - 490£0.457£4.57
500 - 990£0.355£3.55
1000 - 4990£0.325£3.25
5000 +£0.309£3.09

*price indicative

Packaging Options:
RS Stock No.:
515-8463
Mfr. Part No.:
GRM32ER60J476ME20L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

6.3V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C