Murata 10μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 515-8457
- Mfr. Part No.:
- GRM31MR61A106KE19L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 515-8457
- Mfr. Part No.:
- GRM31MR61A106KE19L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.15mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.15mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
