ATC 10pF MLCC, 500V dc V, ±1% , SMD
- RS Stock No.:
- 397-8108
- Mfr. Part No.:
- ATC100B100FW500X
- Brand:
- ATC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 397-8108
- Mfr. Part No.:
- ATC100B100FW500X
- Brand:
- ATC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Capacitance | 10pF | |
| Voltage | 500V dc | |
| Package/Case | 100B | |
| Mounting Type | Surface Mount | |
| Tolerance | ±1% | |
| Dimensions | 2.79 x 2.79 x 2.59mm | |
| Length | 2.79mm | |
| Depth | 2.79mm | |
| Height | 2.59mm | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Capacitance 10pF | ||
Voltage 500V dc | ||
Package/Case 100B | ||
Mounting Type Surface Mount | ||
Tolerance ±1% | ||
Dimensions 2.79 x 2.79 x 2.59mm | ||
Length 2.79mm | ||
Depth 2.79mm | ||
Height 2.59mm | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable