TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 384-7212
- Mfr. Part No.:
- C5750JB1H225M
- Brand:
- TDK
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.20
(exc. VAT)
£8.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.72 | £7.20 |
| 100 - 490 | £0.60 | £6.00 |
| 500 - 990 | £0.568 | £5.68 |
| 1000 - 2490 | £0.537 | £5.37 |
| 2500 + | £0.504 | £5.04 |
*price indicative
- RS Stock No.:
- 384-7212
- Mfr. Part No.:
- C5750JB1H225M
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | JB | |
| Tolerance | ±20% | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±20% | ||
Length 5.7mm | ||
Depth 5mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
