Murata 2.2μF MLCC, 16V dc V, SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
312-3156
Mfr. Part No.:
GRM21BF51C225ZA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount